PanduitPK10-10R-LSteckverbinderanschlüsse
Ring Tongue Terminal 10-12AWG Copper Natural/Yellow Stripe 26.92mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 10-12 | |
| 600V | |
| 150 | |
| Kynar | |
| Bottle | |
| 26.92 | |
| 9.4 | |
| Natural/Yellow Stripe | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ring tongue terminal PK10-10R-L wire terminal from Panduit. This product is 26.92 mm long and 9.4 mm. Its wire is 10-12 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

