PanduitPK10-14R-LSteckverbinderanschlüsse
Ring Tongue Terminal 10-12AWG Copper Natural/Yellow Stripe 31.75mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Tin | |
| 10-12 | |
| 600V | |
| 150 | |
| Kynar | |
| Bottle | |
| 31.75 | |
| 13.21 | |
| Natural/Yellow Stripe | |
| Cable Mount |
Look no further than the ring tongue terminal PK10-14R-L wire terminal from Panduit for applications requiring terminal connections. This product is 31.75 mm long and 13.21 mm. Its wire is 10-12 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

