50-75% Rabatt
Mean Well EnterprisesPLC-45-12LED-Spannungsversorgung
AC/DC LED Power Supply 45.6W Single
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 9 to 12 | |
| 3800 | |
| 45.6 | |
| 90VAC to 264VAC|127VDC to 370VDC | |
| 0.92(Min) | |
| 83.5(Typ) | |
| Lead Wire | |
| 2Year | |
| -30 | |
| 50 | |
| 410 | |
| Befestigung | Screw |
| Verpackungshöhe | 35 mm |
| Verpackungsbreite | 62 mm |
| Verpackungslänge | 181.5 mm |
| Leitungsform | Lead Wire |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this PLC-45-12 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 12 V and maximum output power of 45.6 W. This part's single output can handle a current up to 3.8 A. This part has a minimum operating temperature of -30 °C and a maximum of 50 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

