PanduitPLC1.5I-S8-CKabelbinder
Cable Ties, Locking Clamp Nylon 6/6 Natural 32mm 178N Pan-Ty® Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Locking Clamp | |
| Natural | |
| Nylon 6/6 | |
| 32 | |
| 178(Min) | |
| -60 | |
| 85 | |
| Package | |
| 155 | |
| 8.5 | |
| 4.2 | |
| Pan-Ty® |
If you need a solution for managing multiple wires and cables then use this PLC1.5I-S8-C cable tie from Panduit to firmly tighten together groups of wires. This product is 155 mm long.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

