PanduitPLC2S-S10-C0Kabelbinder
Cable Ties, Locking Clamp Weather Resistant Nylon 6/6 Black 47mm 222N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Locking Clamp | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 47 | |
| 222(Min) | |
| -60 | |
| 85 | |
| 201 | |
| 9.5 | |
| 4.1 |
This PLC2S-S10-C0 cable tie from Panduit is a type of fastener used to hold cables together in a group. This cable tie has a temperature range of -40 °C to 85 °C. This product is 201 mm long, 4.1 mm tall and 9.5 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

