PanduitPLC4H-S25-LKabelbinder
Cable Ties, Locking Clamp Nylon 6/6 Natural 102mm 534N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Locking Clamp | |
| Natural | |
| Nylon 6/6 | |
| 102 | |
| 534(Min) | |
| -60 | |
| 85 | |
| 384 | |
| 12.7 |
Are you looking to make a grouping of electrical wires but don't know where to start? Then use this PLC4H-S25-L cable tie from Panduit to easily bind together and group your electrical wires. This product is 384 mm long.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

