25-50% Rabatt
ProTek DevicesPLCDA12C-6-LF-T7ESE-Entstörer
ESD Suppressor Diode TVS Bi-Dir 12V 19Vc 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Hex | |
| Bi-Directional | |
| 6 | |
| 12 | |
| 19 | |
| 2 | |
| 500 | |
| 8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO |
| 8 | |
| Leitungsform | Gull-wing |
This tvs PLCDA12C-6-LF-T7 ESD protection device from ProTek Devices is ideal for protecting your electronic components and circuits from electrostatic discharge. This device's maximum clamping voltage is 19 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a hex configuration. Its capacitance value is 8 pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

