Mean Well EnterprisesPLD-25-350LED-Spannungsversorgung
AC/DC LED Power Supply 20.3W Single 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 40 to 58 | |
| 350 | |
| 20.3 | |
| 90VAC to 295VAC|127VDC to 417VDC | |
| PWM | |
| 0.98(Min) | |
| 85(Typ) | |
| Lead Wire | |
| IP42 | |
| 3Year | |
| -30 | |
| 60 | |
| 190 | |
| Befestigung | Screw |
| Verpackungshöhe | 29.5 mm |
| Verpackungsbreite | 57 mm |
| Verpackungslänge | 84 mm |
| Leiterplatte geändert | 4 |
| 4 | |
| Leitungsform | Lead Wire |
This PLD-25-350 AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 40 to 58 V and maximum output power of 20.3 W. This part's single output can handle a current up to 0.35 A. This part has a minimum operating temperature of -30 °C and a maximum of 60 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

