25-50% Rabatt
NichiconPLF1C271MDO1Aluminium-Polymer-Kondensator
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 12mm) Radial 3.5mm 0.009 Ohm 5.1A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 270uF | |
| 20% | |
| 16VDC | |
| 0.009 | |
| Low | |
| 5.1 | |
| 864@2Min | |
| 2000 | |
| Polar | |
| High Ripple Current|Low ESR|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 12 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.6 | |
| 8 | |
| 12(Max) |
By adding one of Nichicon's PLF1C271MDO1 conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. Users like its long lead wire form. It can withstand a voltage of 16 VDC. This part has a lead diameter of 0.6 mm. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product's terminal pitch is 3.5 mm. The PLF1C271MDO1 conductive polymer aluminum solid capacitor has a radial termination style. This product is 12 mm tall with a diameter of 8 mm. Its leakage current is 864@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
