NichiconPLF1D470MCL2Aluminium-Polymer-Kondensator
Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 7mm) Radial 3.5mm 0.045 Ohm 2A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 47uF | |
| 20% | |
| 20VDC | |
| 0.045 | |
| Ultra Low | |
| 2 | |
| 188@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 7 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.6 | |
| 8 | |
| 7 |
Add Nichicon's PLF1D470MCL2 conductive polymer aluminum solid capacitors within your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 20 VDC. Users like its long lead wire form. This part has a lead diameter of 0.6 mm. It has 2 terminals. Its leakage current is 188@2Min μA. This product is 7 mm tall with a diameter of 8 mm. This product's terminal pitch is 3.5 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. The PLF1D470MCL2 conductive polymer aluminum solid capacitor has a radial termination style.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

