| Compliant | |
| EAR99 | |
| Obsolete | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Marker and Flag | |
| Natural | |
| Nylon 6/6 | |
| 19 | |
| 80(Min) | |
| -60 | |
| 85 | |
| 101 | |
| 4.6 | |
| 3.9 |
This PLF1MB-M cable tie from Panduit is a type of fastener used to hold cables together in a group. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 101 mm long and 2.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

