Mean Well EnterprisesPLM-12E-350LED-Spannungsversorgung
AC/DC LED Power Supply 12.6W Single 4-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 22 to 36 | |
| 350 | |
| 12.6 | |
| 180VAC to 295VAC | |
| 0.95(Min) | |
| 84(Typ) | |
| Screw Terminal Block | |
| IP30 | |
| 2Year | |
| -30 | |
| 50 | |
| 126 | |
| Befestigung | Screw |
| Verpackungshöhe | 22 mm |
| Verpackungsbreite | 38 mm |
| Verpackungslänge | 145 mm |
| Leiterplatte geändert | 4 |
| 4 | |
| Leitungsform | Screw Terminal Block |
Save energy from your big power supply by adopting this smaller PLM-12E-350 LED power supply by Mean-Well USA, Inc. This part's single output can handle a current up to 350 mA. This part has a minimum operating temperature of -30 °C and a maximum of 50 °C. The PLM-12E-350 part has a screw block termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

