PanduitPLM2M-MKabelbinder
Cable Ties, Marker and Flag Nylon 6/6 Natural 51mm 80N Pan-Ty® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Marker and Flag | |
| Natural | |
| Nylon 6/6 | |
| 51 | |
| 80(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 203 | |
| 24.9 | |
| 3.9 | |
| Pan-Ty® |
Are you looking to make a grouping of electrical wires but don't know where to start? Then use this PLM2M-M cable tie from Panduit to easily bind together and group your electrical wires. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.9 mm tall.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

