PanduitPLM2S-DKabelbinder
Cable Ties, Marker and Flag Nylon 6/6 Natural 45mm 222N Pan-Ty® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Marker and Flag | |
| Natural | |
| Nylon 6/6 | |
| 45 | |
| 222(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 188 | |
| 13.2 | |
| 5.6 | |
| Pan-Ty® |
Bind multiple wires using this PLM2S-D cable tie from Panduit, making an organized and neat setup. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.6 mm tall.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

