PanduitPLM4S-CKabelbinder
Cable Ties, Marker and Flag Nylon 6/6 Natural 102mm 222N Pan-Ty®
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Marker and Flag | |
| Natural | |
| Nylon 6/6 | |
| 102 | |
| 222(Min) | |
| -60 | |
| 85 | |
| 371 | |
| 13.2 | |
| 5.6 | |
| Pan-Ty® |
Grouping and organized your electrical wires has never been this easy with this convenient PLM4S-C cable tie from Panduit. This cable tie has a temperature range of -40 °C to 85 °C. This product is 5.6 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

