Mean Well EnterprisesPLN-100-36LED-Spannungsversorgung
AC/DC LED Power Supply 95.4W Single 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 27 to 36 | |
| 2650 | |
| 95.4 | |
| 90VAC to 295VAC|127VDC to 417VDC | |
| 0.95 | |
| 88(Typ) | |
| Lead Wire | |
| IP64 | |
| 2Year | |
| -30 | |
| 50 | |
| 520 | |
| Befestigung | Screw |
| Verpackungshöhe | 35 mm |
| Verpackungsbreite | 70.5 mm |
| Verpackungslänge | 200 mm |
| Leiterplatte geändert | 5 |
| 5 | |
| Leitungsform | Lead Wire |
Power your device with direct current by using this PLN-100-36 AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 36 V and maximum output power of 95.4 W. This part's single output can handle a current up to 2.65 A. This part has a temperature range of -30 °C to 50 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

