| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Push Mount | |
| Black | |
| Nylon 6/6 | |
| 25 | |
| 222(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 134.6 | |
| 8.4 | |
| 9 |
This PLP1S-M0 cable tie from Panduit can be cinched down to the desired level of tightness and will not come loose no matter what. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9 mm tall.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

