PanduitPLT.6SM-MKabelbinder
Cable Ties, Standard Locking Nylon 6/6 Natural 15mm 36N Pan-Ty® Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Natural | |
| Nylon 6/6 | |
| 15 | |
| 36(Min) | |
| -60 | |
| 85 | |
| Bag | |
| 71 | |
| 3.2 | |
| 2.4 | |
| Pan-Ty® |
If you need a solution for managing multiple wires and cables then use this PLT.6SM-M cable tie from Panduit to firmly tighten together groups of wires. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 71 mm long, 2.4 mm tall and 3.2 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

