PanduitPLT.7M-CKabelbinder
Cable Ties, Standard Locking Nylon 6/6 Natural 17mm 80N Pan-Ty® Package
| Compliant | |
| EAR99 | |
| Active | |
| PLT.7MC | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Natural | |
| Nylon 6/6 | |
| 17 | |
| 80(Min) | |
| -60 | |
| 85 | |
| Package | |
| 79 | |
| 4.6 | |
| 2.9 | |
| Pan-Ty® |
Are you looking to make a grouping of electrical wires but don't know where to start? Then use this PLT.7M-C cable tie from Panduit to easily bind together and group your electrical wires. This cable tie has a temperature range of -40 °C to 85 °C. This product is 79 mm long, 2.9 mm tall and 4.6 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

