VishayPLT0603Z2500AST5Widerstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0603 250 Ohm 0.05% 0.15W ±5ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| PLT0603Z2500AST5 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 250 | |
| 0.05% | |
| 75 | |
| No | |
| 0.15 | |
| Thin Film | |
| -55 | |
| 125 | |
| ±5 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.63 | |
| 0.81 | |
| 0.51 | |
| Surface Mount |
The PLT0603Z2500AST5 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This device is made with end cover technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

