PanduitPLT1.5I-C10Kabelbinder
Cable Ties, Standard Locking Nylon 6/6 White 35mm 178N Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| White | |
| Nylon 6/6 | |
| 35 | |
| 178(Min) | |
| -60 | |
| 85 | |
| Package | |
| 142.2 | |
| 6.1 | |
| 4.6 |
Use this PLT1.5I-C10 cable tie from Panduit to reduce tangles in multiple wires and cables. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 142 mm long, 4.6 mm tall and 6.1 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

