PanduitPLT1.5I-MKabelbinder
Cable Ties, Standard Locking Nylon 6/6 Natural 35mm 178N Pan-Ty®
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Natural | |
| Nylon 6/6 | |
| 35 | |
| 178(Min) | |
| -60 | |
| 85 | |
| 142 | |
| 6.1 | |
| 4.6 | |
| Pan-Ty® |
Grouping and organized your electrical wires has never been this easy with this convenient PLT1.5I-M cable tie from Panduit. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 142 mm long, 4.6 mm tall and 6.1 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

