PanduitPLT1.5M-M0Kabelbinder
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 32mm 80N Pan-Ty®
| Compliant | |
| EAR99 | |
| Active | |
| PLT1.5MM0 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 32 | |
| 80(Min) | |
| -60 | |
| 85 | |
| 142 | |
| 4.6 | |
| 3.9 | |
| Pan-Ty® |
Cable management has never been easier with this PLT1.5M-M0 cable tie from Panduit. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 142 mm long, 3.9 mm tall and 4.6 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

