PanduitPLT1.5M-XMRKabelbinder
Cable Ties, Standard Locking Nylon 6/6 Natural 33mm 80N Reel
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Natural | |
| Nylon 6/6 | |
| 33 | |
| 80(Min) | |
| -60 | |
| 85 | |
| Reel | |
| 142 | |
| 4.6 | |
| 3.9 |
Use this PLT1.5M-XMR cable tie from Panduit to reduce tangles in multiple wires and cables. This cable tie has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 142 mm long, 3.9 mm tall and 4.6 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

