PanduitPLT1.5S-M30Kabelbinder
Cable Ties, Standard Locking Heat Stabilized Nylon 6/6 Black 38mm 222N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Heat Stabilized Nylon 6/6 | |
| 38 | |
| 222(Min) | |
| -60 | |
| 115 | |
| 157 | |
| 8.6 | |
| 5.6 |
This PLT1.5S-M30 cable tie from Panduit is a type of fastener used to hold cables together in a group. This cable tie has a minimum operating temperature of -40 °C and a maximum of 115 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 249 mm long, 5.6 mm tall and 8.6 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

