10-25% Rabatt
PanduitPLT1.5M-M2Kabelbinder
Cable Ties, Standard Locking Nylon 6/6 Red 32mm 80N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Red | |
| Nylon 6/6 | |
| 32 | |
| 80(Min) | |
| -60 | |
| 85 | |
| 142 | |
| 4.6 | |
| 3.9 |
The grooves in this PLT1.5M-M2 cable tie from Panduit act as a ratchet that create the anti-release behavior of this essential component. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 142 mm long, 3.9 mm tall and 4.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

