PanduitPLT13H-QKabelbinder
Cable Ties, Standard Locking Nylon 6/6 Natural 330mm 778N Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Natural | |
| Nylon 6/6 | |
| 330 | |
| 778(Min) | |
| -60 | |
| 85 | |
| Package | |
| 1100 | |
| 14.2 | |
| 8.6 |
Bind multiple wires using this PLT13H-Q cable tie from Panduit, making an organized and neat setup. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 1100 mm long, 8.6 mm tall and 14.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

