PanduitPLT1M-C0Kabelbinder
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 22mm 80N Pan-Ty® Package
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 22 | |
| 80(Min) | |
| -60 | |
| 85 | |
| Package | |
| 99 | |
| 4.6 | |
| 3.9 | |
| Pan-Ty® |
If you need a solution for managing multiple wires and cables then use this PLT1M-C0 cable tie from Panduit to firmly tighten together groups of wires. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 99 mm long, 3.9 mm tall and 4.6 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

