| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| White | |
| Nylon 6/6 | |
| 22 | |
| 80(Min) | |
| -60 | |
| 85 | |
| 99 | |
| 4.6 | |
| 3.9 |
If you need a solution for managing multiple wires and cables then use this PLT1M-C10 cable tie from Panduit to firmly tighten together groups of wires. This cable tie has a temperature range of -40 °C to 85 °C. This product is 99 mm long, 3.9 mm tall and 4.6 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

