| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Blue | |
| Nylon 6/6 | |
| 22 | |
| 80(Min) | |
| -60 | |
| 85 | |
| 99 | |
| 4.6 | |
| 3.9 |
Grouping and organized your electrical wires has never been this easy with this convenient PLT1M-C6 cable tie from Panduit. This cable tie has a temperature range of -40 °C to 85 °C. This product is 99 mm long, 3.9 mm tall and 4.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

