| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Aqua Blue | |
| Tefzel | |
| 22 | |
| 80(Min) | |
| -60 | |
| 170 | |
| 102 | |
| 4.8 | |
| 4.7 |
Cable management has never been easier with this PLT1M-C76 cable tie from Panduit. This cable tie has a temperature range of -46 °C to 170 °C. This product is 102 mm long, 4.7 mm tall and 4.8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

