PanduitPLT1M-L3-10Kabelbinder
Cable Ties, Standard Locking Nylon 6/6 Orange/White Strip 21mm 80N Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.90 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Orange/White Strip | |
| Nylon 6/6 | |
| 21 | |
| 80(Min) | |
| -60 | |
| 85 | |
| Package | |
| 102 | |
| 4.6 | |
| 3.9 |
Bind multiple wires using this PLT1M-L3-10 cable tie from Panduit, making an organized and neat setup. This cable tie has a temperature range of -40 °C to 85 °C. This product is 95 mm long, 3.9 mm tall and 4.7 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

