50-75% Rabatt
PanduitPLT1M-M702YKabelbinder
Cable Ties, Standard Locking Halar Fluoropolymer Maroon 22mm 80N Pan-Ty®
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Maroon | |
| Halar Fluoropolymer | |
| 22 | |
| 80(Min) | |
| -60 | |
| 125 | |
| 102 | |
| 4.6 | |
| 3.9 | |
| Pan-Ty® |
Grouping and organized your electrical wires has never been this easy with this convenient PLT1M-M702Y cable tie from Panduit. This product comes packaged in bulk, so the parts will be stored loosely. This product is 102 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

