PanduitPLT1S-CKabelbinder
Cable Ties, Standard Locking Nylon 6/6 Natural 25mm 222N Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Natural | |
| Nylon 6/6 | |
| 25 | |
| 222(Min) | |
| -60 | |
| 85 | |
| Package | |
| 121.9 | |
| 8 | |
| 5.6 |
Are you looking to make a grouping of electrical wires but don't know where to start? Then use this PLT1S-C cable tie from Panduit to easily bind together and group your electrical wires. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 122 mm long, 5.6 mm tall and 8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

