PanduitPLT2.5S-M0Kabelbinder
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 64mm 222N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 64 | |
| 222(Min) | |
| -60 | |
| 85 | |
| 249 | |
| 8.6 | |
| 5.6 |
If you need a solution for managing multiple wires and cables then use this PLT2.5S-M0 cable tie from Panduit to firmly tighten together groups of wires. This cable tie has a maximum operating temperature of 85 °C. This product is 9.8 mm long, 5.6 mm tall and 8.6 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

