PanduitPLT2H-TL100Kabelbinder
Cable Ties, Standard Locking Weather Resistant Polypropylene Black 51mm 222N Pan-Ty®
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Polypropylene | |
| 51 | |
| 222(Min) | |
| -60 | |
| 115 | |
| 205.7 | |
| 12.2 | |
| 7.4 | |
| Pan-Ty® |
Grouping and organized your electrical wires has never been this easy with this convenient PLT2H-TL100 cable tie from Panduit. This product comes packaged in bulk, so the parts will be stored loosely. This product is 206 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

