PanduitPLT2I-M300Kabelbinder
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 51mm 178N
| Compliant | |
| EAR99 | |
| Active | |
| PLT2I-M300 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 51 | |
| 178(Min) | |
| -60 | |
| 115 | |
| 203 | |
| 6.1 | |
| 4.6 |
Grouping and organized your electrical wires has never been this easy with this convenient PLT2I-M300 cable tie from Panduit. This cable tie has a temperature range of -40 °C to 100 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 203 mm long, 4.6 mm tall and 6.1 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

