PanduitPLT2M-M30Kabelbinder
Cable Ties, Standard Locking Heat Stabilized Nylon 6/6 Black 51mm 80N Pan-Ty®
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Heat Stabilized Nylon 6/6 | |
| 51 | |
| 80(Min) | |
| -60 | |
| 115 | |
| 203 | |
| 4.6 | |
| 3.9 | |
| Pan-Ty® |
Use this PLT2M-M30 cable tie from Panduit to reduce tangles in multiple wires and cables. This cable tie has a temperature range of -40 °C to 100 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 203 mm long, 3.9 mm tall and 4.6 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

