| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Brown | |
| Nylon 6/6 | |
| 48 | |
| 222(Min) | |
| -60 | |
| 85 | |
| 188 | |
| 8 | |
| 5.6 |
Grouping and organized your electrical wires has never been this easy with this convenient PLT2S-C1 cable tie from Panduit. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 188 mm long, 5.6 mm tall and 8 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

