PanduitPLT2S-M109Kabelbinder
Cable Ties, Standard Locking Polypropylene Green 48mm 133N Pan-Ty®
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Green | |
| Polypropylene | |
| 48 | |
| 133(Min) | |
| -60 | |
| 115 | |
| 188 | |
| 8 | |
| 5.6 | |
| Pan-Ty® |
This PLT2S-M109 cable tie from Panduit is a type of fastener used to hold cables together in a group. This product comes packaged in bulk, so the parts will be stored loosely. This product is 188 mm long.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

