PanduitPLT2S-M76Kabelbinder
Cable Ties, Standard Locking Tefzel Aqua 48mm 222N Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Aqua | |
| Tefzel | |
| 48 | |
| 222(Min) | |
| -60 | |
| 170 | |
| Bulk | |
| 188 | |
| 8.1 | |
| 6.1 |
Grouping and organized your electrical wires has never been this easy with this convenient PLT2S-M76 cable tie from Panduit. This cable tie has a minimum operating temperature of -46 °C and a maximum of 170 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 188 mm long, 5.6 mm tall and 8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

