PanduitPLT3I-C0Kabelbinder
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 76mm 178N Pan-Ty®
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 76 | |
| 178(Min) | |
| -60 | |
| 85 | |
| 290 | |
| 6.6 | |
| 4.6 | |
| Pan-Ty® |
Cable management has never been easier with this PLT3I-C0 cable tie from Panduit. This cable tie has a temperature range of -40 °C to 85 °C. This product is 290 mm long, 4.6 mm tall and 6.6 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

