| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Orange | |
| Nylon 6/6 | |
| 76 | |
| 178(Min) | |
| -60 | |
| 85 | |
| 290 | |
| 6.6 | |
| 4.6 |
This PLT3I-M3 cable tie from Panduit is a type of fastener used to hold cables together in a group. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 290 mm long, 4.6 mm tall and 6.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

