25-50% Rabatt
PanduitPLT3S-M30Kabelbinder
Cable Ties, Standard Locking Heat Stabilized Nylon 6/6 Black 76mm 222N
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Heat Stabilized Nylon 6/6 | |
| 76 | |
| 222(Min) | |
| -60 | |
| 115 | |
| 292.1 | |
| 8.6 | |
| 5.6 |
If you need a solution for managing multiple wires and cables then use this PLT3S-M30 cable tie from Panduit to firmly tighten together groups of wires. This cable tie has a temperature range of -40 °C to 115 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 292 mm long, 5.6 mm tall and 8.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

