PanduitPLT4H-CKabelbinder
Cable Ties, Standard Locking Nylon 6/6 Natural 102mm 534N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Natural | |
| Nylon 6/6 | |
| 102 | |
| 534(Min) | |
| -60 | |
| 85 | |
| 368.3 | |
| 12.2 | |
| 7.4 |
Use this PLT4H-C cable tie from Panduit to reduce tangles in multiple wires and cables. This cable tie has a temperature range of -40 °C to 85 °C. This product is 368 mm long, 7.4 mm tall and 12.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

