PanduitPLT4S-C30Kabelbinder
Cable Ties, Standard Locking Heat Stabilized Nylon 6/6 Black 102mm 222N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Nylon 6/6 | |
| 102 | |
| 222(Min) | |
| -60 | |
| 85 | |
| 368.3 | |
| 8.6 | |
| 5.6 |
The grooves in this PLT4S-C30 cable tie from Panduit act as a ratchet that create the anti-release behavior of this essential component. This cable tie has a temperature range of -40 °C to 115 °C. This product is 368 mm long, 5.6 mm tall and 8.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

