PanduitPLT6LH-LKabelbinder
Cable Ties, Standard Locking Nylon 6/6 Natural 152mm 534N Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Natural | |
| Nylon 6/6 | |
| 152 | |
| 534(Min) | |
| -60 | |
| 85 | |
| Package | |
| 556 | |
| 12.2 | |
| 8.4 |
The grooves in this PLT6LH-L cable tie from Panduit act as a ratchet that create the anti-release behavior of this essential component. This cable tie has a temperature range of -40 °C to 85 °C. This product is 556 mm long, 8.3 mm tall and 12.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

