10-25% Rabatt
PanduitPLT9LH-CKabelbinder
Cable Ties, Standard Locking Nylon 6/6 Natural 229mm 534N Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Natural | |
| Nylon 6/6 | |
| 229 | |
| 534(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 775 | |
| 12.2 | |
| 8.4 |
If you need a solution for managing multiple wires and cables then use this PLT9LH-C cable tie from Panduit to firmly tighten together groups of wires. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 775 mm long, 8.3 mm tall and 12.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

