| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 18 | |
| 3% | |
| 0.9 | |
| 960 | |
| 10 | |
| 0.2 | |
| 23 | |
| 960 | |
| -55 | |
| 150 | |
| Industrial | |
| Box | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.6 |
| Verpackungsbreite | 1.3 |
| Verpackungslänge | 1.9 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-323F |
| 2 | |
| Leitungsform | Flat |
Now you can operate a diode in its reverse breakdown region by using a barrier strip PLZ18C-G3/H zener diode from Vishay. Its test current is Solder mA. Its maximum power dissipation is 125.22 mW. Its maximum leakage current is 30 μA. This device has a maximum regulator current of 1 mA. This zener diode has a minimum operating temperature of -40 °C and a maximum of 105 °C. This zener device has a nominal voltage of 11 V and a voltage tolerance of Straight.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

