Mean Well EnterprisesPM-15-3.3AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 3.3V 3.5A 11.55W Medical 4-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 3.5 | |
| 11.55 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 1% | |
| 1% | |
| 0.35(Typ) | |
| 47 to 440 | |
| ±3 | |
| 73(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 80mV(Max) | |
| Yes | |
| -20 | |
| 70 | |
| 140 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 22.7 mm |
| Verpackungsbreite | 53 mm |
| Verpackungslänge | 75 mm |
| Leiterplatte geändert | 4 |
| 4 |
With this PM-15-3.3 AC to DC power supply from Mean-Well USA, Inc. your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 3.3 V and maximum output power of 11.55 W. This part's single output can handle a current up to 3.5 A. This part has a temperature range of -20 °C to 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

